C0805X473M5RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 3,826
Unit Price: ₱21.44000
Datasheet

Upgrade


KEMET
In Stock: 2,006
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,218
Unit Price: ₱27.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,516
Unit Price: ₱16.67000
Datasheet

Direct


Knowles Syfer
In Stock: 5,045
Unit Price: ₱47.64000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₱3.86346
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,805
Unit Price: ₱20.84000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱20.61184
Datasheet

Upgrade


TDK
In Stock: 1,236
Unit Price: ₱19.06000
Datasheet

Similar


TDK
In Stock: 9,591
Unit Price: ₱29.18000
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X473M5RACTU

DigiKey Part Number
399-C0805X473M5RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805X473M5RACTU
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X473M5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.65456₱26,618.24
Manufacturers Standard Package