
C0805X474K3RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805X474K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805X474K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805X474K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K3RACAUTO7210 |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K3RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱41.32800 | ₱413.28 |
| 50 | ₱32.25220 | ₱1,612.61 |
| 100 | ₱29.45340 | ₱2,945.34 |
| 500 | ₱24.71920 | ₱12,359.60 |
| 1,000 | ₱23.25487 | ₱23,254.87 |
| 2,500 | ₱21.70931 | ₱54,273.27 |
| 5,000 | ₱20.77759 | ₱103,887.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱20.01011 | ₱200,101.10 |
| 20,000 | ₱19.37823 | ₱387,564.60 |
| 30,000 | ₱19.06162 | ₱571,848.60 |

