4.7 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X475J3RACTU

DigiKey Part Number
399-C0805X475J3RACTUTR-ND - Tape & Reel (TR)
399-C0805X475J3RACTUCT-ND - Cut Tape (CT)
399-C0805X475J3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X475J3RACTU
Description
4.70UF 25.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X475J3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,310
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱30.96600₱309.66
50₱23.78420₱1,189.21
100₱21.58090₱2,158.09
500₱17.85190₱8,925.95
1,000₱16.70020₱16,700.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱15.48372₱38,709.30
5,000₱14.75054₱73,752.70
7,500₱14.38331₱107,874.82
12,500₱13.97629₱174,703.62
17,500₱13.73829₱240,420.07
25,000₱13.50935₱337,733.75
Manufacturers Standard Package