
C0805X475K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-15707-2-ND - Tape & Reel (TR) 399-15707-1-ND - Cut Tape (CT) 399-15707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X475K8RACAUTO |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K8RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱50.62000 | ₱50.62 |
| 10 | ₱31.97800 | ₱319.78 |
| 50 | ₱24.59420 | ₱1,229.71 |
| 100 | ₱22.33130 | ₱2,233.13 |
| 500 | ₱18.50456 | ₱9,252.28 |
| 1,000 | ₱17.32131 | ₱17,321.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱16.07207 | ₱40,180.18 |
| 5,000 | ₱15.31924 | ₱76,596.20 |
| 7,500 | ₱14.94205 | ₱112,065.38 |
| 12,500 | ₱14.52405 | ₱181,550.62 |
| 17,500 | ₱14.27961 | ₱249,893.17 |
| 25,000 | ₱14.04444 | ₱351,111.00 |

