
C0805X680J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X680J5GACTUTR-ND - Tape & Reel (TR) 399-C0805X680J5GACTUCT-ND - Cut Tape (CT) 399-C0805X680J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X680J5GACTU |
Description | 68.0PF 50.0V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X680J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.28000 | ₱132.80 |
| 50 | ₱9.75420 | ₱487.71 |
| 100 | ₱8.67050 | ₱867.05 |
| 500 | ₱6.85778 | ₱3,428.89 |
| 1,000 | ₱6.29741 | ₱6,297.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.45806 | ₱21,832.24 |
| 8,000 | ₱5.14624 | ₱41,169.92 |
| 12,000 | ₱4.99004 | ₱59,880.48 |
| 20,000 | ₱4.81700 | ₱96,340.00 |
| 28,000 | ₱4.71585 | ₱132,043.80 |
| 40,000 | ₱4.61855 | ₱184,742.00 |

