
C0805X684K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X684K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805X684K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805X684K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X684K5RACAUTO |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X684K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱34.71800 | ₱347.18 |
| 50 | ₱26.84520 | ₱1,342.26 |
| 100 | ₱24.41550 | ₱2,441.55 |
| 500 | ₱20.31488 | ₱10,157.44 |
| 1,000 | ₱19.04766 | ₱19,047.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.70946 | ₱44,273.65 |
| 5,000 | ₱16.90291 | ₱84,514.55 |
| 7,500 | ₱16.49876 | ₱123,740.70 |
| 12,500 | ₱16.05082 | ₱200,635.25 |
| 17,500 | ₱15.78899 | ₱276,307.33 |
| 25,000 | ₱15.53695 | ₱388,423.75 |

