0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X684K5RECAUTO

DigiKey Part Number
399-17848-2-ND - Tape & Reel (TR)
399-17848-1-ND - Cut Tape (CT)
399-17848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X684K5RECAUTO
Description
CAP CER 0.68UF 50V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X684K5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.51800₱135.18
50₱9.94480₱497.24
100₱8.85510₱885.51
500₱7.00784₱3,503.92
1,000₱6.43795₱6,437.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱5.83757₱14,593.93
5,000₱5.47562₱27,378.10
7,500₱5.29447₱39,708.52
12,500₱5.09372₱63,671.50
17,500₱4.97634₱87,085.95
25,000₱4.86345₱121,586.25
Manufacturers Standard Package