
C0805Y104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-16467-2-ND - Tape & Reel (TR) 399-16467-1-ND - Cut Tape (CT) 399-16467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 0805 AUTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.81000 | ₱51.81 |
| 10 | ₱32.75300 | ₱327.53 |
| 50 | ₱25.22540 | ₱1,261.27 |
| 100 | ₱22.91480 | ₱2,291.48 |
| 500 | ₱19.01194 | ₱9,505.97 |
| 1,000 | ₱17.80485 | ₱17,804.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱16.53060 | ₱41,326.50 |
| 5,000 | ₱15.76253 | ₱78,812.65 |
| 7,500 | ₱15.37779 | ₱115,333.42 |
| 12,500 | ₱14.95124 | ₱186,890.50 |
| 17,500 | ₱14.70194 | ₱257,283.95 |
| 25,000 | ₱14.46198 | ₱361,549.50 |

