0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805Y223K5RACTU

DigiKey Part Number
399-C0805Y223K5RACTUTR-ND - Tape & Reel (TR)
399-C0805Y223K5RACTUCT-ND - Cut Tape (CT)
399-C0805Y223K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805Y223K5RACTU
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805Y223K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.049" W (2.10mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,994
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱17.03100₱170.31
50₱12.68420₱634.21
100₱11.35020₱1,135.02
500₱9.09686₱4,548.43
1,000₱8.40191₱8,401.91
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱7.35949₱29,437.96
8,000₱6.97226₱55,778.08
12,000₱6.77833₱81,339.96
20,000₱6.56336₱131,267.20
28,000₱6.43770₱180,255.60
40,000₱6.31681₱252,672.40
Manufacturers Standard Package