
C1206C101J8GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C101J8GACTUTR-ND - Tape & Reel (TR) 399-C1206C101J8GACTUCT-ND - Cut Tape (CT) 399-C1206C101J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C101J8GACTU |
Description | CAP CER 100PF 10V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 10V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C101J8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.10000 | ₱22.10 |
| 10 | ₱13.19900 | ₱131.99 |
| 50 | ₱9.68740 | ₱484.37 |
| 100 | ₱8.61300 | ₱861.30 |
| 500 | ₱6.79464 | ₱3,397.32 |
| 1,000 | ₱6.23477 | ₱6,234.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.39526 | ₱21,581.04 |
| 8,000 | ₱5.08348 | ₱40,667.84 |
| 12,000 | ₱4.92737 | ₱59,128.44 |
| 20,000 | ₱4.75435 | ₱95,087.00 |
| 28,000 | ₱4.65319 | ₱130,289.32 |
| 40,000 | ₱4.55592 | ₱182,236.80 |

