100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C101KGRACAUTO

DigiKey Part Number
399-16670-2-ND - Tape & Reel (TR)
399-16670-1-ND - Cut Tape (CT)
399-16670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C101KGRACAUTO
Description
CAP CER 1206 100PF 2000V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C101KGRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,910
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱66.10000₱66.10
10₱42.40000₱424.00
50₱33.10980₱1,655.49
100₱30.25140₱3,025.14
500₱25.41832₱12,709.16
1,000₱23.92421₱23,924.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱22.34673₱55,866.83
5,000₱21.39572₱106,978.60
7,500₱20.91936₱156,895.20
12,500₱20.39125₱254,890.62
17,500₱20.08234₱351,440.95
25,000₱19.78527₱494,631.75
Manufacturers Standard Package