
C1206C103JDRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103JDRACTUTR-ND - Tape & Reel (TR) 399-C1206C103JDRACTUCT-ND - Cut Tape (CT) 399-C1206C103JDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103JDRACTU |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103JDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱40.61300 | ₱406.13 |
| 50 | ₱31.74020 | ₱1,587.01 |
| 100 | ₱29.00090 | ₱2,900.09 |
| 500 | ₱24.37620 | ₱12,188.10 |
| 1,000 | ₱22.94640 | ₱22,946.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.76910 | ₱43,538.20 |
| 4,000 | ₱20.80007 | ₱83,200.28 |
| 6,000 | ₱20.31459 | ₱121,887.54 |
| 10,000 | ₱19.77644 | ₱197,764.40 |
| 14,000 | ₱19.46183 | ₱272,465.62 |
| 20,000 | ₱19.15911 | ₱383,182.20 |
| 24,000 | ₱19.01556 | ₱456,373.44 |

