
C1206C103KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C103KBRACTUCT-ND - Cut Tape (CT) 399-C1206C103KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KBRACTU |
Description | CAP CER 10000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱40.61300 | ₱406.13 |
| 50 | ₱31.64480 | ₱1,582.24 |
| 100 | ₱28.87580 | ₱2,887.58 |
| 500 | ₱24.21542 | ₱12,107.71 |
| 1,000 | ₱22.77311 | ₱22,773.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.58598 | ₱43,171.96 |
| 4,000 | ₱20.60892 | ₱82,435.68 |
| 6,000 | ₱20.11946 | ₱120,716.76 |
| 10,000 | ₱19.57688 | ₱195,768.80 |
| 14,000 | ₱19.25962 | ₱269,634.68 |
| 20,000 | ₱18.95444 | ₱379,088.80 |

