
C1206C104F5JACT500 | |
|---|---|
DigiKey Part Number | 399-C1206C104F5JACT500TR-ND - Tape & Reel (TR) 399-C1206C104F5JACT500CT-ND - Cut Tape (CT) 399-C1206C104F5JACT500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104F5JACT500 |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104F5JACT500 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104F5JACTU | KEMET | 2,173 | 399-C1206C104F5JACTUCT-ND | ₱151.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱152.45000 | ₱152.45 |
| 10 | ₱104.33200 | ₱1,043.32 |
| 50 | ₱85.32320 | ₱4,266.16 |
| 100 | ₱79.43970 | ₱7,943.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱69.49008 | ₱34,745.04 |
| 1,000 | ₱66.41135 | ₱66,411.35 |
| 1,500 | ₱64.86821 | ₱97,302.32 |
| 2,500 | ₱63.15849 | ₱157,896.23 |
| 3,500 | ₱62.15863 | ₱217,555.21 |
| 5,000 | ₱61.19691 | ₱305,984.55 |

