0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104J1RECAUTO7210

DigiKey Part Number
399-C1206C104J1RECAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C104J1RECAUTO7210CT-ND - Cut Tape (CT)
399-C1206C104J1RECAUTO7210DKR-ND
Manufacturer
Manufacturer Product Number
C1206C104J1RECAUTO7210
Description
CAP CER 1206 0.1UF 100V X7R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104J1RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,453
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.71900₱107.19
50₱7.80100₱390.05
100₱6.90780₱690.78
500₱5.39880₱2,699.40
1,000₱4.93372₱4,933.72
2,500₱4.44243₱11,106.07
5,000₱4.14682₱20,734.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱3.90350₱39,035.00
20,000₱3.70330₱74,066.00
30,000₱3.60299₱108,089.70
50,000₱3.49182₱174,591.00
70,000₱3.42686₱239,880.20
100,000₱3.36431₱336,431.00
Manufacturers Standard Package
399-C1206C104J1RECAUTO7210DKR-ND
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.71900₱107.19
50₱7.80100₱390.05
100₱6.90780₱690.78
500₱5.39880₱2,699.40
1,000₱4.93372₱4,933.72
2,500₱4.44243₱11,106.07
5,000₱4.14682₱20,734.10