0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C104K1RECTU

DigiKey Part Number
399-C1206C104K1RECTUTR-ND - Tape & Reel (TR)
399-C1206C104K1RECTUCT-ND - Cut Tape (CT)
399-C1206C104K1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104K1RECTU
Description
CAP CER 1206 0.1UF 100V X7R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104K1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,859
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.86100₱78.61
50₱5.62160₱281.08
100₱4.94270₱494.27
500₱3.79572₱1,897.86
1,000₱3.44199₱3,441.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱3.06944₱7,673.60
5,000₱2.84530₱14,226.50
7,500₱2.73311₱20,498.33
12,500₱2.60881₱32,610.12
17,500₱2.53615₱44,382.62
25,000₱2.46625₱61,656.25
Manufacturers Standard Package