
C1206C104K4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K4HACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K4HACAUTOCT-ND - Cut Tape (CT) 399-C1206C104K4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K4HACAUTO |
Description | CAP CER 0.1UF 16V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K4HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.35000 | ₱33.35 |
| 10 | ₱20.24700 | ₱202.47 |
| 50 | ₱15.22100 | ₱761.05 |
| 100 | ₱13.67860 | ₱1,367.86 |
| 500 | ₱11.06678 | ₱5,533.39 |
| 1,000 | ₱10.26047 | ₱10,260.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.59708 | ₱19,194.16 |
| 4,000 | ₱9.05145 | ₱36,205.80 |
| 6,000 | ₱8.77807 | ₱52,668.42 |
| 10,000 | ₱8.47516 | ₱84,751.60 |
| 14,000 | ₱8.29800 | ₱116,172.00 |
| 20,000 | ₱8.12765 | ₱162,553.00 |

