
C1206C104KARACAUTO | |
|---|---|
DigiKey Part Number | 399-12978-2-ND - Tape & Reel (TR) 399-12978-1-ND - Cut Tape (CT) 399-12978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104KARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104KARACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.11300 | ₱141.13 |
| 50 | ₱10.43320 | ₱521.66 |
| 100 | ₱9.29580 | ₱929.58 |
| 500 | ₱7.37468 | ₱3,687.34 |
| 1,000 | ₱6.78275 | ₱6,782.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.15795 | ₱15,394.87 |
| 5,000 | ₱5.78159 | ₱28,907.95 |
| 7,500 | ₱5.59309 | ₱41,948.18 |
| 12,500 | ₱5.38427 | ₱67,303.38 |
| 17,500 | ₱5.26221 | ₱92,088.67 |
| 25,000 | ₱5.14479 | ₱128,619.75 |

