
C1206C104M5UAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104M5UAC7210TR-ND - Tape & Reel (TR) 399-C1206C104M5UAC7210CT-ND - Cut Tape (CT) 399-C1206C104M5UAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104M5UAC7210 |
Description | CAP CER 0.1UF 50V Z5U 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104M5UAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱5.24000 | ₱52.40 |
| 50 | ₱3.69220 | ₱184.61 |
| 100 | ₱3.21570 | ₱321.57 |
| 500 | ₱2.41654 | ₱1,208.27 |
| 1,000 | ₱2.17000 | ₱2,170.00 |
| 2,500 | ₱1.91012 | ₱4,775.30 |
| 5,000 | ₱1.75387 | ₱8,769.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.62542 | ₱16,254.20 |
| 20,000 | ₱1.51978 | ₱30,395.60 |
| 30,000 | ₱1.46686 | ₱44,005.80 |
| 50,000 | ₱1.40821 | ₱70,410.50 |
| 70,000 | ₱1.37395 | ₱96,176.50 |
| 100,000 | ₱1.34098 | ₱134,098.00 |

