
C1206C105J3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C105J3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C105J3RACAUTOCT-ND - Cut Tape (CT) 399-C1206C105J3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J3RACAUTO |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱71.46000 | ₱71.46 |
| 10 | ₱46.44900 | ₱464.49 |
| 50 | ₱36.45660 | ₱1,822.83 |
| 100 | ₱33.37780 | ₱3,337.78 |
| 500 | ₱28.16954 | ₱14,084.77 |
| 1,000 | ₱26.55930 | ₱26,559.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱25.23372 | ₱50,467.44 |
| 4,000 | ₱24.14246 | ₱96,569.84 |
| 6,000 | ₱23.59570 | ₱141,574.20 |
| 10,000 | ₱22.98964 | ₱229,896.40 |
| 14,000 | ₱22.63517 | ₱316,892.38 |
| 20,000 | ₱22.29427 | ₱445,885.40 |

