C1206C106K4PALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 22,041
Unit Price: ₱150.07000
Datasheet

Upgrade


KEMET
In Stock: 180,258
Unit Price: ₱32.75000
Datasheet

Upgrade


KEMET
In Stock: 136,891
Unit Price: ₱79.20000
Datasheet

Upgrade


KEMET
In Stock: 9,411
Unit Price: ₱543.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 215,423
Unit Price: ₱25.01000
Datasheet

Direct


KYOCERA AVX
In Stock: 73
Unit Price: ₱17.87000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.17584
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₱291.22392
Datasheet

Upgrade


KYOCERA AVX
In Stock: 382,854
Unit Price: ₱32.75000
Datasheet

Upgrade


Knowles Novacap
In Stock: 545
Unit Price: ₱248.92000
Datasheet

Upgrade


TDK
In Stock: 62,608
Unit Price: ₱32.16000
Datasheet

Upgrade


TDK
In Stock: 13,924
Unit Price: ₱36.33000
Datasheet

Upgrade


TDK
In Stock: 133,730
Unit Price: ₱55.38000
Datasheet

Upgrade


TDK
In Stock: 2,692
Unit Price: ₱36.92000
Datasheet
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K4PALTU

DigiKey Part Number
399-C1206C106K4PALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C106K4PALTU
Description
CAP CER 10UF 16V X5R 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K4PALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱233.83945₱467,678.90
Manufacturers Standard Package