
C1206C121JGGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C121JGGACTUTR-ND - Tape & Reel (TR) 399-C1206C121JGGACTUCT-ND - Cut Tape (CT) 399-C1206C121JGGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C121JGGACTU |
Description | CAP CER 120PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C121JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱69.67000 | ₱69.67 |
| 10 | ₱44.84100 | ₱448.41 |
| 50 | ₱35.12260 | ₱1,756.13 |
| 100 | ₱32.12720 | ₱3,212.72 |
| 500 | ₱27.06666 | ₱13,533.33 |
| 1,000 | ₱25.50229 | ₱25,502.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱24.21482 | ₱48,429.64 |
| 4,000 | ₱23.15483 | ₱92,619.32 |
| 6,000 | ₱22.62384 | ₱135,743.04 |
| 10,000 | ₱22.03517 | ₱220,351.70 |
| 14,000 | ₱21.69100 | ₱303,674.00 |
| 20,000 | ₱21.35978 | ₱427,195.60 |

