


C1206C155M5REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C155M5REC7210TR-ND - Tape & Reel (TR) 399-C1206C155M5REC7210CT-ND - Cut Tape (CT) 399-C1206C155M5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155M5REC7210 |
Description | CAP CER 1206 1.5UF 50V X7R 20% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155M5REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱17.03100 | ₱170.31 |
| 50 | ₱12.67220 | ₱633.61 |
| 100 | ₱11.33240 | ₱1,133.24 |
| 500 | ₱9.08614 | ₱4,543.07 |
| 1,000 | ₱8.39119 | ₱8,391.19 |
| 2,500 | ₱7.65861 | ₱19,146.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱6.96311 | ₱55,704.88 |
| 16,000 | ₱6.64466 | ₱106,314.56 |
| 24,000 | ₱6.48512 | ₱155,642.88 |
| 40,000 | ₱6.30833 | ₱252,333.20 |
| 56,000 | ₱6.20492 | ₱347,475.52 |
| 80,000 | ₱6.10546 | ₱488,436.80 |

