1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C182JBGACAUTO

DigiKey Part Number
399-15818-2-ND - Tape & Reel (TR)
399-15818-1-ND - Cut Tape (CT)
399-15818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C182JBGACAUTO
Description
CAP CER 1800PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C182JBGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱54.79000₱54.79
10₱34.77700₱347.77
50₱26.86900₱1,343.45
100₱24.43930₱2,443.93
500₱20.33514₱10,167.57
1,000₱19.06672₱19,066.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱18.02281₱36,045.62
4,000₱17.16350₱68,654.00
6,000₱16.73296₱100,397.76
10,000₱16.25578₱162,557.80
14,000₱15.97680₱223,675.20
20,000₱15.70840₱314,168.00
Manufacturers Standard Package