
C1206C182JBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C182JBGACTUTR-ND - Tape & Reel (TR) 399-C1206C182JBGACTUCT-ND - Cut Tape (CT) 399-C1206C182JBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182JBGACTU |
Description | CAP CER 1800PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱32.39500 | ₱323.95 |
| 50 | ₱24.99900 | ₱1,249.95 |
| 100 | ₱22.72430 | ₱2,272.43 |
| 500 | ₱18.88688 | ₱9,443.44 |
| 1,000 | ₱17.70124 | ₱17,701.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.72492 | ₱33,449.84 |
| 4,000 | ₱15.92159 | ₱63,686.36 |
| 6,000 | ₱15.51913 | ₱93,114.78 |
| 10,000 | ₱15.07300 | ₱150,730.00 |
| 14,000 | ₱14.81217 | ₱207,370.38 |
| 20,000 | ₱14.56126 | ₱291,225.20 |
| 24,000 | ₱14.44234 | ₱346,616.16 |

