22 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C220KDGACTU

DigiKey Part Number
399-C1206C220KDGACTUTR-ND - Tape & Reel (TR)
399-C1206C220KDGACTUCT-ND - Cut Tape (CT)
399-C1206C220KDGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C220KDGACTU
Description
CAP CER 22PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C220KDGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,837
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱55.98000₱55.98
10₱29.41800₱294.18
50₱24.17740₱1,208.87
100₱23.02800₱2,302.80
500₱19.14770₱9,573.85
1,000₱18.65582₱18,655.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱18.57936₱46,448.40
5,000₱17.75650₱88,782.50
7,500₱17.34429₱130,082.18
12,500₱16.88738₱211,092.25
17,500₱16.69377₱292,140.98
Manufacturers Standard Package