220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C221KGRACTU

DigiKey Part Number
399-15561-2-ND - Tape & Reel (TR)
399-15561-1-ND - Cut Tape (CT)
399-15561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C221KGRACTU
Description
CAP CER 220PF 2KV X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C221KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,873
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.91000₱64.91
10₱41.92300₱419.23
50₱32.74060₱1,637.03
100₱29.90010₱2,990.01
500₱25.11342₱12,556.71
1,000₱23.63242₱23,632.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱22.06875₱55,171.88
5,000₱21.12596₱105,629.80
7,500₱20.65369₱154,902.68
12,500₱20.13019₱251,627.38
17,500₱19.82419₱346,923.33
25,000₱19.52966₱488,241.50
Manufacturers Standard Package