
C1206C221KGRACTU | |
|---|---|
DigiKey Part Number | 399-15561-2-ND - Tape & Reel (TR) 399-15561-1-ND - Cut Tape (CT) 399-15561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221KGRACTU |
Description | CAP CER 220PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.91000 | ₱64.91 |
| 10 | ₱41.92300 | ₱419.23 |
| 50 | ₱32.74060 | ₱1,637.03 |
| 100 | ₱29.90010 | ₱2,990.01 |
| 500 | ₱25.11342 | ₱12,556.71 |
| 1,000 | ₱23.63242 | ₱23,632.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱22.06875 | ₱55,171.88 |
| 5,000 | ₱21.12596 | ₱105,629.80 |
| 7,500 | ₱20.65369 | ₱154,902.68 |
| 12,500 | ₱20.13019 | ₱251,627.38 |
| 17,500 | ₱19.82419 | ₱346,923.33 |
| 25,000 | ₱19.52966 | ₱488,241.50 |

