2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C222J2GACTU

DigiKey Part Number
399-C1206C222J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C222J2GACTUCT-ND - Cut Tape (CT)
399-C1206C222J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C222J2GACTU
Description
CAP CER 2200PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C222J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,609
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱20.24700₱202.47
50₱15.24480₱762.24
100₱13.69050₱1,369.05
500₱11.07750₱5,538.75
1,000₱10.27059₱10,270.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱9.41938₱23,548.45
5,000₱8.90630₱44,531.50
7,500₱8.64936₱64,870.20
12,500₱8.36463₱104,557.88
17,500₱8.19813₱143,467.28
25,000₱8.03796₱200,949.00
Manufacturers Standard Package