
C1206C222KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-15912-2-ND - Tape & Reel (TR) 399-15912-1-ND - Cut Tape (CT) 399-15912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KBRACAUTO |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KBRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱39.54100 | ₱395.41 |
| 50 | ₱30.78740 | ₱1,539.37 |
| 100 | ₱28.08970 | ₱2,808.97 |
| 500 | ₱23.52226 | ₱11,761.13 |
| 1,000 | ₱22.11032 | ₱22,110.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱20.61978 | ₱51,549.45 |
| 5,000 | ₱19.72129 | ₱98,606.45 |
| 7,500 | ₱19.27117 | ₱144,533.78 |
| 12,500 | ₱18.77221 | ₱234,652.63 |
| 17,500 | ₱18.48041 | ₱323,407.17 |
| 25,000 | ₱18.19979 | ₱454,994.75 |

