Parametric Equivalent

C1206C222KBRACTU | |
|---|---|
DigiKey Part Number | 399-15095-2-ND - Tape & Reel (TR) 399-15095-1-ND - Cut Tape (CT) 399-15095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KBRACTU |
Description | CAP CER 2200PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.74000 | ₱60.74 |
| 10 | ₱38.82700 | ₱388.27 |
| 50 | ₱30.18000 | ₱1,509.00 |
| 100 | ₱27.51810 | ₱2,751.81 |
| 500 | ₱23.02560 | ₱11,512.80 |
| 1,000 | ₱21.63571 | ₱21,635.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱20.16840 | ₱50,421.00 |
| 5,000 | ₱19.28384 | ₱96,419.20 |
| 7,500 | ₱18.84083 | ₱141,306.23 |
| 12,500 | ₱18.34950 | ₱229,368.75 |
| 17,500 | ₱18.06230 | ₱316,090.25 |
| 25,000 | ₱17.78599 | ₱444,649.75 |


