0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224K3RACAUTO

DigiKey Part Number
399-C1206C224K3RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C224K3RACAUTOCT-ND - Cut Tape (CT)
399-C1206C224K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224K3RACAUTO
Description
CAP CER 0.22UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224K3RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,003
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.75400₱87.54
50₱6.27660₱313.83
100₱5.53220₱553.22
500₱4.27450₱2,137.25
1,000₱3.88623₱3,886.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.30532₱13,221.28
8,000₱3.08960₱24,716.80
12,000₱2.98157₱35,778.84
20,000₱2.86188₱57,237.60
28,000₱2.79194₱78,174.32
40,000₱2.72467₱108,986.80
Manufacturers Standard Package