0.22 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C224M5UACTU

DigiKey Part Number
399-C1206C224M5UACTUTR-ND - Tape & Reel (TR)
399-C1206C224M5UACTUCT-ND - Cut Tape (CT)
399-C1206C224M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C224M5UACTU
Description
CAP CER 0.22UF 50V Z5U 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C224M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,603
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱6.96700₱69.67
50₱4.96640₱248.32
100₱4.35910₱435.91
500₱3.33360₱1,666.80
1,000₱3.01740₱3,017.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.36205₱9,448.20
8,000₱2.02738₱16,219.04
12,000₱2.01706₱24,204.72
20,000₱2.00532₱40,106.40
28,000₱1.99824₱55,950.72
40,000₱1.99131₱79,652.40
48,000₱1.98797₱95,422.56
96,000₱1.95982₱188,142.72
100,000₱1.95519₱195,519.00
Manufacturers Standard Package