


C1206C224K3RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C224K3RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C224K3RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C224K3RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224K3RECAUTO7210 |
Description | CAP CER 1206 220NF 25V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224K3RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.24300 | ₱102.43 |
| 50 | ₱7.44380 | ₱372.19 |
| 100 | ₱6.58620 | ₱658.62 |
| 500 | ₱5.13440 | ₱2,567.20 |
| 1,000 | ₱4.68659 | ₱4,686.59 |
| 2,500 | ₱4.21424 | ₱10,535.60 |
| 5,000 | ₱3.92994 | ₱19,649.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.69603 | ₱36,960.30 |
| 20,000 | ₱3.50348 | ₱70,069.60 |
| 30,000 | ₱3.40703 | ₱102,210.90 |
| 50,000 | ₱3.30018 | ₱165,009.00 |
| 70,000 | ₱3.23769 | ₱226,638.30 |
| 100,000 | ₱3.17759 | ₱317,759.00 |

