
C1206C225J5RACTU | |
|---|---|
DigiKey Part Number | 399-13297-2-ND - Tape & Reel (TR) 399-13297-1-ND - Cut Tape (CT) 399-13297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| 10 | ₱53.05900 | ₱530.59 |
| 50 | ₱41.91120 | ₱2,095.56 |
| 100 | ₱38.47530 | ₱3,847.53 |
| 500 | ₱32.67866 | ₱16,339.33 |
| 1,000 | ₱30.88501 | ₱30,885.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱29.40817 | ₱58,816.34 |
| 4,000 | ₱28.19231 | ₱112,769.24 |
| 6,000 | ₱27.58316 | ₱165,498.96 |
| 10,000 | ₱26.90803 | ₱269,080.30 |
| 14,000 | ₱26.51319 | ₱371,184.66 |
| 20,000 | ₱26.13328 | ₱522,665.60 |

