


C1206C225K3RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C225K3RECTUTR-ND - Tape & Reel (TR) 399-C1206C225K3RECTUCT-ND - Cut Tape (CT) 399-C1206C225K3RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225K3RECTU |
Description | CAP CER 1206 2.2UF 25V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225K3RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.13800 | ₱161.38 |
| 50 | ₱11.99340 | ₱599.67 |
| 100 | ₱10.73090 | ₱1,073.09 |
| 500 | ₱8.60022 | ₱4,300.11 |
| 1,000 | ₱7.94159 | ₱7,941.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.40028 | ₱14,800.56 |
| 4,000 | ₱6.95470 | ₱27,818.80 |
| 6,000 | ₱6.73163 | ₱40,389.78 |
| 10,000 | ₱6.48440 | ₱64,844.00 |
| 14,000 | ₱6.33986 | ₱88,758.04 |
| 20,000 | ₱6.20088 | ₱124,017.60 |
| 24,000 | ₱6.13499 | ₱147,239.76 |
| 48,000 | ₱5.91313 | ₱283,830.24 |
| 50,000 | ₱5.90133 | ₱295,066.50 |

