2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C225K5RACAUTO7210

DigiKey Part Number
399-19155-2-ND - Tape & Reel (TR)
399-19155-1-ND - Cut Tape (CT)
399-19155-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C225K5RACAUTO7210
Description
CAP CER 2.2UF 50V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C225K5RACAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,688
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.89800₱108.98
50₱7.93200₱396.60
100₱7.02690₱702.69
500₱5.49528₱2,747.64
1,000₱5.02304₱5,023.04
2,500₱4.52508₱11,312.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱4.05297₱32,423.76
16,000₱3.83684₱61,389.44
24,000₱3.72860₱89,486.40
40,000₱3.60864₱144,345.60
56,000₱3.53849₱198,155.44
80,000₱3.47102₱277,681.60
Manufacturers Standard Package