
T591D106M035ATE120 | |
|---|---|
DigiKey Part Number | 399-12269-2-ND - Tape & Reel (TR) 399-12269-1-ND - Cut Tape (CT) 399-12269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591D106M035ATE120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591D106M035ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱135.18000 | ₱135.18 |
| 10 | ₱91.82600 | ₱918.26 |
| 50 | ₱74.60420 | ₱3,730.21 |
| 100 | ₱69.28640 | ₱6,928.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱60.29080 | ₱30,145.40 |
| 1,500 | ₱56.11158 | ₱84,167.37 |
| 2,500 | ₱54.56590 | ₱136,414.75 |

