
C1206C229D5GACTU | |
|---|---|
DigiKey Part Number | 399-15564-2-ND - Tape & Reel (TR) 399-15564-1-ND - Cut Tape (CT) 399-15564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C229D5GACTU |
Description | CAP CER 2.2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C229D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.80300 | ₱128.03 |
| 50 | ₱9.39700 | ₱469.85 |
| 100 | ₱8.35490 | ₱835.49 |
| 500 | ₱6.59100 | ₱3,295.50 |
| 1,000 | ₱6.04790 | ₱6,047.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.23355 | ₱20,934.20 |
| 8,000 | ₱4.93111 | ₱39,448.88 |
| 12,000 | ₱4.77968 | ₱57,356.16 |
| 20,000 | ₱4.61185 | ₱92,237.00 |
| 28,000 | ₱4.51372 | ₱126,384.16 |
| 40,000 | ₱4.41937 | ₱176,774.80 |

