
C1206C272JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-15928-2-ND - Tape & Reel (TR) 399-15928-1-ND - Cut Tape (CT) 399-15928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C272JBGACAUTO |
Description | CAP CER 2700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C272JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.78300 | ₱207.83 |
| 50 | ₱15.62600 | ₱781.30 |
| 100 | ₱14.04780 | ₱1,404.78 |
| 500 | ₱11.38000 | ₱5,690.00 |
| 1,000 | ₱10.55643 | ₱10,556.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.32151 | ₱37,286.04 |
| 8,000 | ₱8.86268 | ₱70,901.44 |
| 12,000 | ₱8.63282 | ₱103,593.84 |
| 20,000 | ₱8.37809 | ₱167,561.80 |
| 28,000 | ₱8.22915 | ₱230,416.20 |
| 40,000 | ₱8.08583 | ₱323,433.20 |

