
C1206C331JDGACTU | |
|---|---|
DigiKey Part Number | 399-15572-2-ND - Tape & Reel (TR) 399-15572-1-ND - Cut Tape (CT) 399-15572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331JDGACTU |
Description | CAP CER 330PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱38.35000 | ₱383.50 |
| 50 | ₱30.66820 | ₱1,533.41 |
| 100 | ₱28.00640 | ₱2,800.64 |
| 500 | ₱23.50438 | ₱11,752.19 |
| 1,000 | ₱22.11151 | ₱22,111.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.67334 | ₱54,183.35 |
| 5,000 | ₱18.88747 | ₱94,437.35 |
| 7,500 | ₱18.82098 | ₱141,157.35 |
| 12,500 | ₱18.74529 | ₱234,316.12 |
| 17,500 | ₱18.69975 | ₱327,245.62 |
| 25,000 | ₱18.65501 | ₱466,375.25 |

