
C1206C332J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C332J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C332J1GACTUCT-ND - Cut Tape (CT) 399-C1206C332J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332J1GACTU |
Description | CAP CER 3300PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.62900 | ₱226.29 |
| 50 | ₱17.12660 | ₱856.33 |
| 100 | ₱15.42940 | ₱1,542.94 |
| 500 | ₱12.55672 | ₱6,278.36 |
| 1,000 | ₱11.67001 | ₱11,670.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.73472 | ₱26,836.80 |
| 5,000 | ₱10.17090 | ₱50,854.50 |
| 7,500 | ₱9.88848 | ₱74,163.60 |
| 12,500 | ₱9.57550 | ₱119,693.75 |
| 17,500 | ₱9.39253 | ₱164,369.28 |
| 25,000 | ₱9.21643 | ₱230,410.75 |

