
C1206C332J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C332J1RACTUTR-ND - Tape & Reel (TR) 399-C1206C332J1RACTUCT-ND - Cut Tape (CT) 399-C1206C332J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332J1RACTU |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.80000 | ₱26.80 |
| 10 | ₱16.19800 | ₱161.98 |
| 50 | ₱12.04100 | ₱602.05 |
| 100 | ₱10.76660 | ₱1,076.66 |
| 500 | ₱8.60736 | ₱4,303.68 |
| 1,000 | ₱7.94040 | ₱7,940.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱6.94115 | ₱27,764.60 |
| 8,000 | ₱6.56993 | ₱52,559.44 |
| 12,000 | ₱6.38401 | ₱76,608.12 |
| 20,000 | ₱6.17799 | ₱123,559.80 |
| 28,000 | ₱6.05753 | ₱169,610.84 |
| 40,000 | ₱5.94165 | ₱237,666.00 |

