
C1206C334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15763-2-ND - Tape & Reel (TR) 399-15763-1-ND - Cut Tape (CT) 399-15763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K5RACAUTO |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| 10 | ₱25.36800 | ₱253.68 |
| 50 | ₱19.29420 | ₱964.71 |
| 100 | ₱17.42430 | ₱1,742.43 |
| 500 | ₱14.26698 | ₱7,133.49 |
| 1,000 | ₱13.29096 | ₱13,290.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱11.82797 | ₱47,311.88 |
| 8,000 | ₱11.28413 | ₱90,273.04 |
| 12,000 | ₱11.01174 | ₱132,140.88 |
| 20,000 | ₱10.70980 | ₱214,196.00 |
| 28,000 | ₱10.53327 | ₱294,931.56 |
| 40,000 | ₱10.36337 | ₱414,534.80 |

