
C1206C335K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C335K8RACTUCT-ND - Cut Tape (CT) 399-C1206C335K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K8RACTU |
Description | CAP CER 3.3UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱29.59600 | ₱295.96 |
| 50 | ₱25.10620 | ₱1,255.31 |
| 100 | ₱24.82040 | ₱2,482.04 |
| 500 | ₱24.17254 | ₱12,086.27 |
| 1,000 | ₱23.32276 | ₱23,322.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱20.99542 | ₱52,488.55 |
| 5,000 | ₱19.31838 | ₱96,591.90 |
| 7,500 | ₱19.25077 | ₱144,380.77 |
| 12,500 | ₱19.17362 | ₱239,670.25 |

