
C1206C335K9RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335K9RACTUTR-ND - Tape & Reel (TR) 399-C1206C335K9RACTUCT-ND - Cut Tape (CT) 399-C1206C335K9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K9RACTU |
Description | CAP CER 3.3UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K9RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱39.06500 | ₱390.65 |
| 50 | ₱32.21660 | ₱1,610.83 |
| 100 | ₱29.44750 | ₱2,944.75 |
| 500 | ₱24.77042 | ₱12,385.21 |
| 1,000 | ₱23.32276 | ₱23,322.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.79506 | ₱54,487.65 |
| 5,000 | ₱20.79534 | ₱103,976.70 |
| 7,500 | ₱20.41247 | ₱153,093.52 |
| 12,500 | ₱19.90094 | ₱248,761.75 |
| 17,500 | ₱19.60189 | ₱343,033.08 |
| 25,000 | ₱19.34753 | ₱483,688.25 |

