39 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C390J2GACTU

DigiKey Part Number
399-C1206C390J2GACTUTR-ND - Tape & Reel (TR)
399-C1206C390J2GACTUCT-ND - Cut Tape (CT)
399-C1206C390J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C390J2GACTU
Description
CAP CER 39PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C390J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,125
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱25.61000₱25.61
10₱15.66200₱156.62
50₱11.62420₱581.21
100₱10.39150₱1,039.15
500₱8.31438₱4,157.19
1,000₱7.67242₱7,672.42
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱6.71039₱26,841.56
8,000₱6.35302₱50,824.16
12,000₱6.17400₱74,088.00
20,000₱5.97566₱119,513.20
28,000₱5.85970₱164,071.60
40,000₱5.74815₱229,926.00
48,000₱5.69529₱273,373.92
96,000₱5.51721₱529,652.16
100,000₱5.50777₱550,777.00
Manufacturers Standard Package