
C0603C300J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-15773-2-ND - Tape & Reel (TR) 399-15773-1-ND - Cut Tape (CT) 399-15773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C300J1GACAUTO |
Description | CAP CER 30PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C300J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.19500 | ₱111.95 |
| 50 | ₱8.17020 | ₱408.51 |
| 100 | ₱7.24130 | ₱724.13 |
| 500 | ₱5.67392 | ₱2,836.96 |
| 1,000 | ₱5.18978 | ₱5,189.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.46491 | ₱17,859.64 |
| 8,000 | ₱4.19567 | ₱33,565.36 |
| 12,000 | ₱4.06081 | ₱48,729.72 |
| 20,000 | ₱3.91139 | ₱78,227.80 |
| 28,000 | ₱3.82407 | ₱107,073.96 |
| 40,000 | ₱3.74004 | ₱149,601.60 |

