47 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470KGGACTU

DigiKey Part Number
399-C1206C470KGGACTUTR-ND - Tape & Reel (TR)
399-C1206C470KGGACTUCT-ND - Cut Tape (CT)
399-C1206C470KGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C470KGGACTU
Description
CAP CER 47PF 2KV C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470KGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,190
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱64.91000₱64.91
10₱41.68500₱416.85
50₱32.53820₱1,626.91
100₱29.70950₱2,970.95
500₱24.94550₱12,472.75
1,000₱23.47163₱23,471.63
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱21.91583₱54,789.57
5,000₱20.97792₱104,889.60
7,500₱20.50791₱153,809.32
12,500₱19.98708₱249,838.50
17,500₱19.68243₱344,442.53
25,000₱19.38936₱484,734.00
Manufacturers Standard Package