
C1206C471JBGACTU | |
|---|---|
DigiKey Part Number | 399-5545-2-ND - Tape & Reel (TR) 399-5545-1-ND - Cut Tape (CT) 399-5545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471JBGACTU |
Description | CAP CER 470PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.34000 | ₱61.34 |
| 10 | ₱34.53900 | ₱345.39 |
| 50 | ₱28.96520 | ₱1,448.26 |
| 100 | ₱27.95870 | ₱2,795.87 |
| 500 | ₱23.61754 | ₱11,808.77 |
| 1,000 | ₱22.21930 | ₱22,219.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.73742 | ₱54,343.55 |
| 5,000 | ₱19.37983 | ₱96,899.15 |
| 7,500 | ₱19.31207 | ₱144,840.52 |
| 12,500 | ₱19.23479 | ₱240,434.88 |
| 17,500 | ₱19.18837 | ₱335,796.47 |
| 25,000 | ₱19.14285 | ₱478,571.25 |

